Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIRWIN VISE-GRIP
Manufacturer Part NoT0902EL4
Order Code3377457
Product RangeIrwin Vise-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 0038548009063
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč683.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč683.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIRWIN VISE-GRIP
Manufacturer Part NoT0902EL4
Order Code3377457
Product RangeIrwin Vise-Grip - Locking Pliers
Also Known AsGTIN UPC EAN: 0038548009063
Plier StyleLocking
Jaw Opening Max29mm
Overall Length125mm
Product RangeIrwin Vise-Grip - Locking Pliers
SVHCNo SVHC (17-Dec-2015)
Product Overview
- High-grade alloy steel construction heat treated for maximum toughness and durability
- Hardened tooth curved jaw design grips from any angle
- Guarded release safety feature
- Hex adjusting screw on the adjustment bolt for fine adjustment
Technical Specifications
Plier Style
Locking
Overall Length
125mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
29mm
Product Range
Irwin Vise-Grip - Locking Pliers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17