Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP521-4
Order Code1683372
Technical Datasheet
18,776 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.080 |
10+ | Kč21.293 |
25+ | Kč20.139 |
50+ | Kč18.960 |
100+ | Kč17.380 |
500+ | Kč16.177 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerISOCOM COMPONENTS 2004 LTD
Manufacturer Part NoTLP521-4
Order Code1683372
Technical Datasheet
No. of Channels4 Channel
Optocoupler Case StyleDIP
No. of Pins16Pins
Forward Current If Max50mA
Isolation Voltage7.5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo55V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The TLP521-4 from Isocom is a through hole optically coupled isolator in DIP 16 pin package. Isolator consist of infrared light emitting diodes and NPN silicon photo transistor. This isolator is widely used for computer terminals, industrial system controllers, signal transmission between systems of different potentials and impedances.
- High current transfer ratio of 50%
- High isolation voltage of 7.5K
- High BVCEO of 55V(min)
- UL E91231 recognized
- Custom electrical selections available
- Forward current of 50mA
- Quad channel
Applications
Industrial, Test & Measurement, Signal Processing
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
7.5kV
Collector Emitter Voltage V(br)ceo
55V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
DIP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001