Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 306 SOP-8
Order Code2191828
Product RangeTsic 306
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.866 |
10+ | Kč99.066 |
25+ | Kč94.050 |
50+ | Kč90.539 |
100+ | Kč87.278 |
250+ | Kč86.526 |
500+ | Kč85.774 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 306 SOP-8
Order Code2191828
Product RangeTsic 306
Technical Datasheet
Sensor Output TypeDigital
IC Output TypeDigital
Sensing Accuracy Range± 0.3°C
Accuracy± 0.3K
Measured Temperature Min-
Sensing Temperature Min-50°C
Sensing Temperature Max150°C
Measured Temperature Max-
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product RangeTsic 306
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Tsic 306 series Temperature Sensor IC, for a fully calibrated and accurate low power temperature measurement.
- Fully calibrated
- Custom calibration and assembly
- Outstanding accuracy of ±0.3K (TSic™ 30x)
- Very low power consumption
- Excellent long-term stability
- Accuracy range of 80K can be shifted (default 10 to 90°C)
- Digital, analogue and ratiometric output signal
- 0.1K Resolution
- 10Hz Sampling rate
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.3°C
Measured Temperature Min
-
Sensing Temperature Max
150°C
Sensor Case / Package
SOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-50°C
Product Range
Tsic 306
MSL
-
IC Output Type
Digital
Accuracy
± 0.3K
Sensing Temperature Min
-50°C
Measured Temperature Max
-
Sensor Case Style
SOP
Supply Voltage Min
3V
No. of Channels
-
Output Interface
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454