Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 503 TO92 5V
Order Code3587031
Product RangeTSic
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerIST INNOVATIVE SENSOR TECHNOLOGY
Manufacturer Part NoTSIC 503 TO92 5V
Order Code3587031
Product RangeTSic
Technical Datasheet
IC Output TypeAnalogue Ratiometric
Sensor Output TypeAnalogue
Accuracy± 0.1K
Sensing Accuracy Range 0.1C
Sensing Temperature Min-10°C
Measured Temperature Min-
Measured Temperature Max-
Sensing Temperature Max60°C
Sensor Case / PackageTO-92
Sensor Case StyleTO-92
No. of Pins3Pins
Supply Voltage Min2.97V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeTSic
Qualification-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
IC Output Type
Analogue Ratiometric
Accuracy
± 0.1K
Sensing Temperature Min
-10°C
Measured Temperature Max
-
Sensor Case / Package
TO-92
No. of Pins
3Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-10°C
Product Range
TSic
SVHC
No SVHC (15-Jun-2015)
Sensor Output Type
Analogue
Sensing Accuracy Range
0.1C
Measured Temperature Min
-
Sensing Temperature Max
60°C
Sensor Case Style
TO-92
Supply Voltage Min
2.97V
No. of Channels
-
Output Interface
-
Operating Temperature Max
60°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016