Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIT DUSTERS
Manufacturer Part NoEG-1000
Order Code4223518
Product RangeIT Dusters - CompuCleaner
40 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,302.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,302.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIT DUSTERS
Manufacturer Part NoEG-1000
Order Code4223518
Product RangeIT Dusters - CompuCleaner
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating500W
Capacity-
Flow Rate-
Suction-
Cleaning Range-
Length-
Height-
Width-
Weight900g
Product RangeIT Dusters - CompuCleaner
Plug TypeUK Type G
SVHCTo Be Advised
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
-
Suction
-
Length
-
Width
-
Product Range
IT Dusters - CompuCleaner
SVHC
To Be Advised
Supply Voltage VAC
230V
Power Rating
500W
Flow Rate
-
Cleaning Range
-
Height
-
Weight
900g
Plug Type
UK Type G
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3