Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDCA21WA4PK87F0
Order Code2489914
Product RangeCombo D D*A
Technical Datasheet
190 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,078.189 |
| 3+ | Kč952.789 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,078.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDCA21WA4PK87F0
Order Code2489914
Product RangeCombo D D*A
Technical Datasheet
No. of Positions21Ways
Connector TypeCombo Layout D Sub
Connector Shell SizeDC
Product RangeCombo D D*A
Connector Body MaterialSteel Body
For Use WithMale Crimp Contacts
Product Overview
The Combo D D*A series crimp version Combination D-subminiature Connector for the advantages of an industry standard shield I/O interconnect with the flexibility of a customized special, designed for any application. This connector system is ideal for applications that require optimization of space while improving overall shielding. Combo D® accomplishes this by combining multiple interconnect types into one fully shielded product, decreasing the number I/O interfaces and reducing the possibility of EMI/RFI leakage.
- Standard and European footprints
- Pre-installed 75/50 coaxial or high power contacts
- Vertical standoffs or 90° brackets
- 90° or Straight PCB
- PC boards up to 3.2mm thick
- PCB variants available with board locks and screw locks
- Up to 2800VAC high voltage
Applications
Industrial
Technical Specifications
No. of Positions
21Ways
Connector Shell Size
DC
Gender
Plug
For Use With
Male Crimp Contacts
Connector Type
Combo Layout D Sub
Product Range
Combo D D*A
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability