Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDDMMN24W7PN
Order Code2486011
Product RangeD*M
Technical Datasheet
637 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,871.470 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,871.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDDMMN24W7PN
Order Code2486011
Product RangeD*M
Technical Datasheet
Product RangeD*M
Insert ArrangementDD-24W7
No. of Signal Contacts17Contacts
No. of Contacts24Contacts
Contact Type17 Signal, 7 Power
No. of Power Positions7
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDD
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
D*M
Gender
Plug
No. of Contacts
24Contacts
No. of Power Positions
7
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-24W7
No. of Signal Contacts
17Contacts
Contact Type
17 Signal, 7 Power
Contact Termination Type
Solder
D Sub Shell Size
DD
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability