Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoXLR-3-12C
Order Code1653803
Product RangeXLR
Technical Datasheet
29 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč269.610 |
| 10+ | Kč247.038 |
| 25+ | Kč242.022 |
Price for:Each
Minimum: 1
Multiple: 1
Kč269.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoXLR-3-12C
Order Code1653803
Product RangeXLR
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeXLR
Product Overview
The XLR-3-12C is a 3-contact XLR Audio Connector with silver-plated copper alloy contacts and satin nickel-plated aluminum alloy shell. The 127007-0103 male plug features chloroprene socket insulator and nylon pin insulator. Resilient socket insulation which maximizes performance in humid conditions and minimizes vibration and electrical noise. Rugged design to withstand extreme field use.
- Highly reliable machine contacts
- Quick disconnect latch lock
- Low resistivity satin finish
- 1400VAC Dielectric withstanding voltage
- 5000MΩ at 500VDC Minimum insulation resistance
Applications
Audio, Test & Measurement, Signal Processing, Consumer Electronics, Portable Devices, Medical
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
XLR
Technical Docs (1)
Alternatives for XLR-3-12C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751