Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW MCMURDO
Manufacturer Part NoSDBS25PN
Order Code1075245
Product RangeSpecial D
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerITW MCMURDO
Manufacturer Part NoSDBS25PN
Order Code1075245
Product RangeSpecial D
Technical Datasheet
Product RangeSpecial D
No. of Contacts25Contacts
Alternatives for SDBS25PN
2 Products Found
Product Overview
The Special D series Special D-sub Connectors with screwlocks and boardlocks fitted. It is utilising stamped and formed or turned contacts to provide an option for commercial applications. It has tinned and dimpled shell options for EMI/RFI shielding.
- Choice of three termination styles-solder bucket, straight PC and 90° PC
- Threaded inserts on 90° p.c. versions as standard-accepts a wide range of mounting hardware
- Optional solderable boardlock features for 90° PC types-reduces installation time
- 100 Operations
- 15mΩ Contact resistance (maximum)
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
Special D
No. of Contacts
25Contacts
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014