Print Page
LI18650JLS HB 2S2P
Rechargeable Battery, 7.2 V, Lithium Ion, 6.7 Ah, Wire Leads, 1
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,219.329 |
5+ | Kč1,786.198 |
10+ | Kč1,750.584 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,219.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJAUCH
Manufacturer Part NoLI18650JLS HB 2S2P
Order Code4338823
Technical Datasheet
Battery Voltage7.2V
Battery TechnologyLithium Ion
Battery Capacity6.7Ah
Battery Size Code-
External Height71mm
Battery TerminalsWire Leads
External Width38mm
Pack Quantity1
External Depth38mm
Battery Type / Size-
Weight200g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
7.2V
Battery Capacity
6.7Ah
External Height
71mm
External Width
38mm
External Depth
38mm
Weight
200g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion
Battery Size Code
-
Battery Terminals
Wire Leads
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
UN Hazard Code:3480