Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJBL
Manufacturer Part NoCONTROL 25-1
Order Code3401426
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0691991002021
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,870.044 |
4+ | Kč8,434.404 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč8,870.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJBL
Manufacturer Part NoCONTROL 25-1
Order Code3401426
Product RangeJBL Control
Also Known AsGTIN UPC EAN: 0691991002021
Technical Datasheet
Transformer Power Tappings30W, 15W, 7.5W
Frequency Response Min85Hz
Frequency Response Max17kHz
External Height243mm
External Width188mm
External Depth145mm
Product RangeJBL Control
SVHCTo Be Advised
Product Overview
The Control® 25-1 is a two-way 5<1/4/>” speaker with rich sonic character, wide coverage, consistent dispersion, versatile mounting, and a contemporary high-design look that fits into a wide range of decors. This makes Control 25-1 an excellent choice for a wide variety of applications, including retail stores, restaurants, health clubs, theme parks, educational facilities, hospitality, music cafes, leisure venues, and anywhere where a top quality high-output foreground/background music (and/or paging) speaker is required.
- 5<1/4/>” (135mm) Woofer with woven fibreglass cone
- <3/4/>” (19mm) PEI diaphragm tweeter with fluid cooling
- Contemporary, high-design appearance
- InvisiBall® wall mounting hardware included
- Weather resistant enclosure and transducers
- Wide 100° x 100° coverage
- 100W Power handling (200W program) in direct 8Ω setting
- Built-in 30W, 70V/100V multi-tap transformer
- High fidelity sound character with broad frequency response
Technical Specifications
Transformer Power Tappings
30W, 15W, 7.5W
Frequency Response Max
17kHz
External Width
188mm
Product Range
JBL Control
Frequency Response Min
85Hz
External Height
243mm
External Depth
145mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.15