Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2440AT62A0085001U
Order Code4751971
Technical Datasheet
600 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč48.906 |
10+ | Kč36.115 |
25+ | Kč32.855 |
50+ | Kč31.350 |
100+ | Kč29.594 |
500+ | Kč27.839 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč48.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2440AT62A0085001U
Order Code4751971
Technical Datasheet
Centre Frequency2.44GHz
Antenna Case Size12mm x 12mm x 4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Centre Frequency
2.44GHz
Product Range
-
Antenna Case Size
12mm x 12mm x 4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001