Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč425.608 |
10+ | Kč407.550 |
25+ | Kč368.927 |
50+ | Kč342.342 |
100+ | Kč289.925 |
Price for:Each
Minimum: 1
Multiple: 1
Kč425.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-9003-201
Order Code2834350
RF / Coaxial Termination TypePCB Termination
Operating Frequency Min-
Coaxial Cable TypeRG161, RG174, RG179, RG187, RG188, RG316
Frequency Max18GHz
Operating Frequency Max18GHz
Connector Type-
Connector Type-
Connector GenderJack
Impedance50ohm
Product Range-
Technical Specifications
RF / Coaxial Termination Type
PCB Termination
Coaxial Cable Type
RG161, RG174, RG179, RG187, RG188, RG316
Operating Frequency Max
18GHz
Connector Type
-
Impedance
50ohm
Operating Frequency Min
-
Frequency Max
18GHz
Connector Type
-
Connector Gender
Jack
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001143