Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,896.299 | 
| 5+ | Kč1,896.048 | 
Product Information
Product Overview
Johnson™ angled precision RF PCB mount connectors are designed to offer mid-board launch of RF signals in tight enclosures as well as board to board applications, where there may be height restrictions for Vertical Mount and width restrictions for an end launch connector. The mmWave connectors (1.85mm, 2.4mm, and 2.92mm) are designed for tight enclosures, utilizing a solderless contact to the PCB surface and two screws for quick and easy mounting to save on installation time and support frequencies up to 67GHz. The thru-hole SMA connectors support frequencies up to 18GHz (45º connector, soldered) and 26.5GHz (30º connector, solderless). Applications include test & measurement - vector network analyser (VNA), instrumentation test fixture equipment, design validation testing, board characterization, semiconductor, military/defence, radar/satellite.
- Mating interfaces: 1.85mm, 2.4mm, 2.92mm, and SMA
 - Gold-plated beryllium copper body
 - Rated to 500 mating cycles
 - Field-replaceable
 - 30° angled precision RF PCB mount connectors
 - Frequency range from DC - 50GHz
 - VSWR performance: 1.30 max to 50GHz
 - 50 ohm impedance
 
Technical Specifications
2.42mm Coaxial
Screw
-
Gold Plated Contacts
PCB Mount
No SVHC (12-Jan-2017)
30° Angle Jack
50ohm
Beryllium Copper
50GHz
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate