Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,980.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,980.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoCR-210/4
Order Code4352862
Cable Grip Type-
Eye Type-
Grip Material-
Cable Diameter Min-
Cable Diameter Max1"
Mesh Length-
Breaking Strength-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Grip Type
-
Grip Material
-
Cable Diameter Max
1"
Breaking Strength
-
SVHC
No SVHC (21-Jan-2025)
Eye Type
-
Cable Diameter Min
-
Mesh Length
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.286831