Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,723.939 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,723.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-224-1
Order Code1001202
Wrap Tool TypePencil
Wire Wrap StyleStandard
Outside Diameter Min3.96mm
Terminal Diagonal Min3.96mm
Outside Diameter Max5.53mm
Terminal Diagonal Max5.53mm
Wire Size (AWG)24AWG to 22AWG
Product Range-
Technical Specifications
Wrap Tool Type
Pencil
Outside Diameter Min
3.96mm
Outside Diameter Max
5.53mm
Wire Size (AWG)
24AWG to 22AWG
Wire Wrap Style
Standard
Terminal Diagonal Min
3.96mm
Terminal Diagonal Max
5.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041051