Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoAHU150-000-100
Order Code4222732
Also Known AsGTIN UPC EAN: 5038428058995
Technical Datasheet
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,043.077 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,043.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The Mk Evolution 8™ is the only industrial safety helmet in the world meeting and exceeding the new far tougher head protection standard EN14052, with standing forces over 3 times the crown impact level of those in the old EN397 standard and for the first time provide protection from side impacts to the same level as forces experienced on the crown impact test of EN397.
- Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet
- Helmet vents convert hot air out and draws in cool air, lowers average helmet temperatures by 2-3°C
- 3 times the impact of any other EN397 helmet on the market
- EPS Liner reduces weight
- Slots on helmet for adding additional attachments
Technical Specifications
Helmet Material
-
Safety Category
EN14052
SVHC
To Be Advised
Helmet Colour
White
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63