Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoASA770-15N-800
Order Code3762805
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428125253
Technical Datasheet
11 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč283.906 |
Price for:Each
Minimum: 1
Multiple: 1
Kč283.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoASA770-15N-800
Order Code3762805
Product RangeJSP - Stealth Series
Also Known AsGTIN UPC EAN: 5038428125253
Technical Datasheet
Spectacle TypeProtective / Safety - Wraparound
Lens Style-
Frame ColourBlack, Blue
Safety CategoryEN166.1.F
Product RangeJSP - Stealth Series
SVHCTo Be Advised
Product Overview
The Stealth™ 9000 is a lightweight safety spectacle, weighing just 25g, with a wraparound 9 base curve Polycarbonate lens. The slim stylish temples have been co-injection moulded with soft rubber to increase grip and provide excellent comfort levels. All of the Stealth™ 9000 safety spectacles come with class 1 optical lenses and block 99% of ultraviolet radiation.
- Lenses are Optical Class 1 and block 99.9% of ultraviolet radiation
- UVA, UVB and UVC protection. Conforms to EN166.1.F.N.
- Tested to resist the impact of a 6mm diameter steel ball fired at 100mph at the lens
- Comfortable Sports style flexible temples with soft rubber
- Adjustable Nose Piece
Technical Specifications
Spectacle Type
Protective / Safety - Wraparound
Frame Colour
Black, Blue
Product Range
JSP - Stealth Series
Lens Style
-
Safety Category
EN166.1.F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90049010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026