Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJSP
Manufacturer Part NoBEP120-001-A00
Order Code4223348
Also Known AsGTIN UPC EAN: 5038428276085
85 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč514.140 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Kč514.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJSP
Manufacturer Part NoBEP120-001-A00
Order Code4223348
Also Known AsGTIN UPC EAN: 5038428276085
Safety CategoryEN149:2001
Protection ClassFFP2
Respirator TypeValved
Product Range-
SVHCTo Be Advised
Product Overview
The Spirotek by JSP range of Typhoon™ Moulded Masks are selection of masks covering a wide range of tasks. The whole range features the unique Typhoon™ Valve technology for extremely low exhale breathing resistance for CO2 emissions and heat build-up, and extremely low moisture build-up. The Spirotek by JSP range of masks conform to the EN149:2001+A1:2009 standard.
- Typhoon™ valved masks have been tested at -40°c to ensure the masks continue to perform at extremes of temperature
- The Typhoon™ valve offers masks the ability to perform in a wide range of environments
- The silicone diaphragm installed inside the valves is not effected by moisture
- The valves are fully shrouded to ensure optimum protection from dust
- Typhoon™ valves also feature a class leading low breathing resistance when compared to competing valves
- By adding an adjustable nose piece to the masks it has allowed the mask to fit more closely to the nose profile aiding a good face fit
Technical Specifications
Safety Category
EN149:2001
Respirator Type
Valved
SVHC
To Be Advised
Protection Class
FFP2
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90200010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26