Print Page
133.771
ELECTRICAL LOCKOUT KIT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4222758
Also Known AsGTIN UPC EAN: 5013969245325
Technical Datasheet
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,272.810 |
Price for:1 Kit
Minimum: 1
Multiple: 1
Kč1,272.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELDY
Manufacturer Part No133.771
Order Code4222758
Also Known AsGTIN UPC EAN: 5013969245325
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact kit suitable for a range of electrical situations
- Can handle single MCB, wide MCB over 60 amps and MCB with a bar switch, can also be used on isolator switches and electrical cupboards
- Top end residential use / light industrial
- Contents all held in a sturdy, zipped pouch with carabineer for easy storage
Contents
Kasp Lockout Pouch, Red Vinyl Coloured Brass Padlock with Brass Shackle 40mm, Brass Padlock 25mm, Easifit MCB Lockout, Pin Out Wide Lockout, Lock off Hasp, Tagout Marker Pen & Danger Tag
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (21-Jan-2025)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02