Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEIL
Manufacturer Part NoV2M-N1SDP-0342A
Order Code3954105
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč217,664.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč217,664.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEIL
Manufacturer Part NoV2M-N1SDP-0342A
Order Code3954105
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsSoftware Development Platform
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
V2M-N1SDP-0342A is a Neoverse N1 system development platform which is an N1 CPU-based development platform for hardware prototyping, software development, system validation and performance profiling or tuning. N1 SDP platform consists of a hardware board with Neoverse N1 SoC running a complete Armv8.2-A open-source software stack that is available through GitHub and other hosting sites such as Linaro. N1 SoC has been developed using 7nm manufacturing process targeting CPU frequency of 2.6GHz.
- Dual-core, dual-cluster SMP configuration with a total of 4 N1 CPUs
- Internal CMN-600 interconnect operating up to 2GHz
- GIC-600 and MMU-600 for interrupt management and I/O virtualization support
- 2 x 72-bit DMC-620 memory controller for dual channel DDR4 2667MHz memory
- 2 cortex-M7 CPU functioning as SCP and MCP for supporting event logging, power and device management
- CoreSight SoC-400 functional debug and trace capability
- Board expansion support with corresponding external ports
- 1x CCIX Gen4 x16 port, 1x PCIe x16 Gen3 link to 48-lane switch with downstream slots and peripherals
- 32bit MIPI-60 trace port, JTAG debug port plus Arm CoreSight 20 JTAG connector for debug only
- Optional PCIe Gen3 riser card kit to connect 2xN1 SDP board back-to-back over CCIX for SMT operation
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Software Development Platform
SVHC
No SVHC (16-Jul-2019)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate