Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,803.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,803.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7078-TRX-3
Order Code2077465
Technical Datasheet
Accessory TypeTriax Cable
For Use WithKeithley 237, 2635A, 2636A SMUs, 6220, 6221, 6487 Picoammeters & 6514, 6517A, 6517B Electrometers
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
7078-TRX-3 is a 0.9m low noise triax cable terminated at both ends in 3-slot male triax connectors. It is suitable for use with the 237, 2635A, 2636A SMUs, 6220, 6221, 6487 picoammeters and 6514, 6517A and 6517B electrometers.
- Working voltage of 600Vpeak centre conductor to inner shield
- Working voltage of 1,300Vpeak centre conductor and inner shield to outer shell
- 1A maximum current
- 1 ohm contact resistance
Technical Specifications
Accessory Type
Triax Cable
Product Range
-
For Use With
Keithley 237, 2635A, 2636A SMUs, 6220, 6221, 6487 Picoammeters & 6514, 6517A, 6517B Electrometers
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 7078-TRX-3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.454