Print Page
Image is for illustrative purposes only. Please refer to product description.
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,639.800 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,639.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEITHLEY
Manufacturer Part NoKICKSTARTFL-PS-AN
Order Code3787610
Technical Datasheet
Software TypeKickStart Power Supply Application Software
Software Edition-
Licence TypeTime-Based Floating
Media Type-
Software Language-
Supported OSWindows 7, 8, 10
For Use WithTektronix 2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 Series, 2230 Series Power Supplies
Product Range-
SVHCTo Be Advised
Product Overview
KICKSTARTFL-PS-AN is a KickStart power supply application software simplifies supplying power to your device or system.
- 1-year time-based floating license option
- Quickly set up automated tests using bias or list sweep mode
- Interactively control bias conditions while monitoring measurements on another instrument
- Supports Keithley 2280S-32-6 and 22380S-60-3 precision measurement DC power supplies
- Supports 222x and 223x DC power supplies and also supports 2281S-20-6 as a power supply only
Technical Specifications
Software Type
KickStart Power Supply Application Software
Licence Type
Time-Based Floating
Software Language
-
For Use With
Tektronix 2280S-32-6, 2280S-60-3, 2281S-20-6, 2220 Series, 2230 Series Power Supplies
SVHC
To Be Advised
Software Edition
-
Media Type
-
Supported OS
Windows 7, 8, 10
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:49070090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001