Print Page
ESD-R-38SR-P
Ferrite Core, 10 MHz, 14 mm, 18 mm, ESD-R-SR Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoESD-R-38SR-P
Order Code4367422
Product RangeESD-R-SR Series
Technical Datasheet
52 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
10+ | Kč187.849 |
30+ | Kč164.274 |
Price for:Each
Minimum: 10
Multiple: 10
Kč1,878.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoESD-R-38SR-P
Order Code4367422
Product RangeESD-R-SR Series
Technical Datasheet
Outer Diameter39.5mm
Product Length14mm
Inner Diameter18mm
Frequency Min-
Frequency Max10MHz
Impedance-
Product RangeESD-R-SR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Outer Diameter
39.5mm
Inner Diameter
18mm
Frequency Max
10MHz
Product Range
ESD-R-SR Series
Product Length
14mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability