Print Page
SHBC13-1R2A0081V
Toroidal Inductor, SHBC Series, 81 µH, 6 A, 0.0247 ohm, ± 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSHBC13-1R2A0081V
Order Code4367667
Product RangeSHBC Series
Technical Datasheet
108 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | Kč152.988 |
| 60+ | Kč120.635 |
Price for:Each
Minimum: 20
Multiple: 20
Kč3,059.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSHBC13-1R2A0081V
Order Code4367667
Product RangeSHBC Series
Technical Datasheet
Product RangeSHBC Series
Inductance81µH
RMS Current (Irms)6A
DC Resistance Max0.0247ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
6A
Inductance Tolerance
± 20%
Inductance
81µH
DC Resistance Max
0.0247ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308