Print Page
SS35V-15300
Common Mode Filter, 30mH, 1.5A, SS35V/H Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSS35V-15300
Order Code3774437
Product RangeSS35V Series
Also Known AsUAL35V15300000, SS35V/H-15300
Technical Datasheet
468 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 40+ | Kč53.922 |
| 120+ | Kč50.411 |
Price for:Each
Minimum: 40
Multiple: 40
Kč2,156.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoSS35V-15300
Order Code3774437
Product RangeSS35V Series
Also Known AsUAL35V15300000, SS35V/H-15300
Technical Datasheet
Inductance30mH
DC Current Rating1.5A
Product RangeSS35V Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS Coils, SS35V/H Type AC line filters are offered in a wide variety of sizes and specifications.
- Inductances up to 30 mH
- Rated Currents up to 4.5 A
- DC Resistances as low as 0.06 Ω
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Inductance
30mH
Product Range
SS35V Series
DC Current Rating
1.5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06