Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoCKC33C443KJGLCAUTO
Order Code4758487
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč808.830 |
| 10+ | Kč570.319 |
| 50+ | Kč511.381 |
| 125+ | Kč423.601 |
| 250+ | Kč415.074 |
| 500+ | Kč406.547 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč808.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoCKC33C443KJGLCAUTO
Order Code4758487
Product RangeKC-LINK, KONNEKT Series
Technical Datasheet
Capacitance0.044µF
Voltage(DC)1.7kV
Capacitance Tolerance± 10%
Dielectric CharacteristicC0G / NP0
Stacking Height5.1mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeKC-LINK, KONNEKT Series
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.044µF
Capacitance Tolerance
± 10%
Stacking Height
5.1mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
1.7kV
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
KC-LINK, KONNEKT Series
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001