Print Page
630 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč86.777 |
| 10+ | Kč50.912 |
| 50+ | Kč50.411 |
| 100+ | Kč49.909 |
| 500+ | Kč46.398 |
| 1000+ | Kč40.128 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč86.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFC0V224ZFTBR24
Order Code2777863
Product RangeFC Series
Also Known AsUSCFC00V224ZBC
Technical Datasheet
Capacitance0.22F
Voltage(DC)3.5V
Capacitor TerminalsSolder
Capacitance Tolerance-20%, +80%
Lead Spacing-
Lifetime @ Temperature1000 hours @ 70°C
Capacitor Case / PackageRadial Can - SMD
Capacitor MountingSurface Mount
ESR25ohm
Product Diameter10.5mm
Product Length-
Product Width-
Product Height5.5mm
Product RangeFC Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FC0V224ZFTBR24 is a cylindrical SMD Supercapacitor designed specifically for reflow soldering, allowing them to be attached to a printed circuit board (PCB) directly. This supercapacitor have characteristics ranging from traditional capacitors and batteries. As a result, supercapacitors can be used like a secondary battery when applied in a DC circuit. This device is best suited for use in low voltage DC hold-up applications such as embedded microprocessor systems with flash memory.
- Surface mount without holder
- Maintenance free
- Highly reliable against liquid leakage
- Lead-free environmental
- Positive electrode forward orientation
- Maximum Current @ 30 Minutes 0.2mA
Technical Specifications
Capacitance
0.22F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
Radial Can - SMD
ESR
25ohm
Product Length
-
Product Height
5.5mm
Operating Temperature Min
-25°C
Qualification
-
Voltage(DC)
3.5V
Capacitance Tolerance
-20%, +80%
Lifetime @ Temperature
1000 hours @ 70°C
Capacitor Mounting
Surface Mount
Product Diameter
10.5mm
Product Width
-
Product Range
FC Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001