Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoFLLE2025AQDD
Order Code3517507
Product RangeFLLE2-Q Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 18+ | Kč550.255 |
Price for:Each
Minimum: 18
Multiple: 18
Kč9,904.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoFLLE2025AQDD
Order Code3517507
Product RangeFLLE2-Q Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating300VAC
Filter TypeStandard
Current Rating25A
No. of PhasesSingle Phase
Filter TerminalsScrew
Inductance Min800µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Leakage Current Max370µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeFLLE2-Q Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FLLE2 – P,Q,R,S,U are 5 general purpose single phase chassis mount EMI filter series. The metallic case is filled with a self- extinguishing PU resin. The terminal options are “fast-on” and screws (25 and 32A ) or flexible wires. Medical versions are available for all currents and terminals for no leakage currents without Y-capacitors.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Filter Type
Standard
No. of Phases
Single Phase
Inductance Min
800µH
Filter Mounting
Chassis Mount
Leakage Current Max
370µA
Filter Output Terminals
Wire Leaded
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
300VAC
Current Rating
25A
Filter Terminals
Screw
No. of Stages
1 Stage
Capacitance
0.15µF
Filter Input Terminals
Wire Leaded
Product Range
FLLE2-Q Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
Product traceability