Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,336.262 |
| 5+ | Kč1,230.174 |
| 10+ | Kč1,169.982 |
| 50+ | Kč1,089.475 |
| 100+ | Kč998.686 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,336.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoGF-205U
Order Code3290434
Product RangeGF Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating5A
Filter Type1 Phase
Filter TerminalsScrew
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Leakage Current Max1mA
Filter Input TerminalsStud
Filter Output TerminalsStud
Product RangeGF Series
SVHCLead (21-Jan-2025)
Product Overview
The GF compact metal box filters cover single-phase requirements with a wide variety of characteristics. These filters are optimized for conduction noise. Their input/output terminals are screw type or Faston® type.
- Single-phase 250 VAC
- Current range from 5 to 20 A
- Operating temperature range from -20°C to +60°C
- RoHS compliant
- UL approved
Technical Specifications
Filter Applications
General Purpose
Current Rating
5A
Filter Terminals
Screw
No. of Stages
1 Stage
Leakage Current Max
1mA
Filter Output Terminals
Stud
SVHC
Lead (21-Jan-2025)
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Input Terminals
Stud
Product Range
GF Series
Technical Docs (3)
Alternatives for GF-205U
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability