Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoL0402CR22JRMST
Order Code2846704
Product RangeL-RMS Series
Technical Datasheet
9,715 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | Kč1.116 |
100+ | Kč0.830 |
500+ | Kč0.770 |
1000+ | Kč0.647 |
2000+ | Kč0.635 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč11.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoL0402CR22JRMST
Order Code2846704
Product RangeL-RMS Series
Technical Datasheet
Inductance0.22nH
DC Resistance Max4.2ohm
Self Resonant Frequency450MHz
DC Current Rating120mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeL-RMS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Self Resonant Frequency Min450MHz
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The L-RMS series Multilayer Chip Inductor for high frequency. It is made of advanced ceramics with low resistivity silver used as internal conductors. It provides excellent Q and SRF characteristics. It is suitable for EMI counter measures in high frequency circuits.
- Multilayer block structure ensures outstanding reliability
- High productivity and excellent product quality
- Designed for applications above 100MHz
- -25 to 105°C Operating temperature
- Used in high frequency circuits
- Ideal for mobile equipment
- Ideal for portable equipment
Technical Specifications
Inductance
0.22nH
Self Resonant Frequency
450MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
L-RMS Series
Inductor Construction
Unshielded
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (15-Jan-2018)
DC Resistance Max
4.2ohm
DC Current Rating
120mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Self Resonant Frequency Min
450MHz
Product Length
1mm
Product Height
0.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003