Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč182.833 |
10+ | Kč155.496 |
50+ | Kč128.660 |
100+ | Kč119.130 |
500+ | Kč102.326 |
1000+ | Kč100.320 |
Product Information
Product Overview
The PEH532 series snap-in long life Aluminium Electrolytic Capacitor designed to offer high ripple current capability and low mounting cost. Low ESR is the result of a very low resistive paper/electrolyte system. Low ESR, together with the TDC thermal concept, gives the PEH532 a high ripple current capability. Typical applications for KEMET's PEH532 capacitor include switch mode power supplies (SMPS), drives, welding equipment, uninterruptible power supplies (UPS) and other power electronic applications where high current ratings and compact size are important.
- 1,500 hours at 105°C (VR, IR applied)
- PCB mounting
- Low ESR and ESL
- 35 to 450VDC Rated voltage range
- 68 to 27000µF Capacitance
Applications
Industrial, Power Management
Technical Specifications
220µF
-
Snap-In
Polar
26mm
10mm
3A
105°C
No SVHC (25-Jun-2025)
450V
± 20%
1500 hours @ 105°C
PEH532 Series
47mm
0.43ohm
-40°C
-
Alternatives for PEH532YBF3220M2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate