Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBC2-272-101
Order Code3290904
Product RangeSBC Series
Also Known AsUPIN2272101000
Technical Datasheet
148 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč28.340 | 
| 10+ | Kč24.303 | 
| 50+ | Kč22.597 | 
| 100+ | Kč20.039 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč28.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBC2-272-101
Order Code3290904
Product RangeSBC Series
Also Known AsUPIN2272101000
Technical Datasheet
Product RangeSBC Series
Inductance2.7mH
Inductor ConstructionUnshielded
RMS Current (Irms)100mA
Saturation Current (Isat)130mA
DC Resistance Max11.6ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters. Typical applications include LED lighting, xDSL modems, copying machines, flat TVs, smart meters, and power supplies.
- Drum core construction
 - Nickel-zinc (NiZn) ferrite core
 - Magnetic non-shield type
 - Operating temperature range of up to +105°C
 
Technical Specifications
Product Range
SBC Series
Inductor Construction
Unshielded
Saturation Current (Isat)
130mA
Inductance Tolerance
± 10%
Inductance
2.7mH
RMS Current (Irms)
100mA
DC Resistance Max
11.6ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009