Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY221H
Order Code3011818
Product RangeSBCP Series
Also Known AsUPIO80HY221H00
Technical Datasheet
191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč49.909 |
| 10+ | Kč41.131 |
| 50+ | Kč35.864 |
| 100+ | Kč34.861 |
| 500+ | Kč33.607 |
| 1000+ | Kč30.848 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč49.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY221H
Order Code3011818
Product RangeSBCP Series
Also Known AsUPIO80HY221H00
Technical Datasheet
Product RangeSBCP Series
Inductance220µH
Inductor ConstructionUnshielded
RMS Current (Irms)900mA
Saturation Current (Isat)1A
DC Resistance Max0.52ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
220µH
RMS Current (Irms)
900mA
DC Resistance Max
0.52ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability