Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY4R7H
Order Code3011826
Product RangeSBCP Series
Also Known AsUPIO80HY4R7H00
Technical Datasheet
309 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč47.903 |
| 10+ | Kč44.893 |
| 50+ | Kč41.884 |
| 100+ | Kč38.623 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč47.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSBCP-80HY4R7H
Order Code3011826
Product RangeSBCP Series
Also Known AsUPIO80HY4R7H00
Technical Datasheet
Product RangeSBCP Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.3A
Saturation Current (Isat)7.6A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ferrite power inductors are useful in various fields and suitable for DC/DC converters and noise filters.
- Drum core construction
- Nickel-zinc (NiZn) ferrite core
- Magnetic non-shield type
- Operating temperature range of up to +105°C
Technical Specifications
Product Range
SBCP Series
Inductor Construction
Unshielded
Saturation Current (Isat)
7.6A
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
3.3A
DC Resistance Max
0.04ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018