Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSPF-100-1R1A010
Order Code3227484
Product RangeSPF Series
Also Known AsUDLSPF0100010B
Technical Datasheet
Product Information
ManufacturerKEMET
Manufacturer Part NoSPF-100-1R1A010
Order Code3227484
Product RangeSPF Series
Also Known AsUDLSPF0100010B
Technical Datasheet
DC Current Rating10A
Inductance1µH
Product RangeSPF Series
Impedance-
Common Mode Filter Case30mm x 27mm x 20mm
Product Length30mm
Product Width27mm
Product Height20mm
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The KEMET SPF coils are common mode chokes with a wide variety of characteristics. These SMD toroidal coils are designed with our proprietary ferrite cores and are suitable for noise countermeasure in DC signal line circuits.
- Proprietary S15H ferrite material
- High L due to ferrite material
- High current due to our unique design
- Withstanding voltage: 600 VDC (one minute, between lines)
- UL94 V–0 flame retardant rated cap
- RoHS Compliant
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Current Rating
10A
Product Range
SPF Series
Common Mode Filter Case
30mm x 27mm x 20mm
Product Width
27mm
Qualification
-
Inductance
1µH
Impedance
-
Product Length
30mm
Product Height
20mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026