Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS28H-20075-CH
Order Code2364416
Product RangeSS28H-CH Series
Also Known AsUAL28H20075CH0
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS28H-20075-CH
Order Code2364416
Product RangeSS28H-CH Series
Also Known AsUAL28H20075CH0
Technical Datasheet
Inductance7.5mH
DC Current Rating2A
Product RangeSS28H-CH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.
- Inductances up to 60 mH
- Rated Currents up to 2.5 A
- DC Resistances as low as 0.16 Ω
- Wide variety of sizes and specifications
Technical Specifications
Inductance
7.5mH
Product Range
SS28H-CH Series
DC Current Rating
2A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512