Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSS28H-R20130-CH
Order Code2364418
Product RangeSS28H-CH Series
Also Known AsUAL28HR20130CH
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEMET
Manufacturer Part NoSS28H-R20130-CH
Order Code2364418
Product RangeSS28H-CH Series
Also Known AsUAL28HR20130CH
Technical Datasheet
Inductance13mH
DC Current Rating2A
Product RangeSS28H-CH Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SS Coils, SS28V/H-CH Type AC line filters are offered in a wide variety of sizes and specifications. They are suitable for consumer electronics and common mode choke applications.
- Inductances up to 60 mH
- Rated Currents up to 2.5 A
- DC Resistances as low as 0.16 Ω
- Wide variety of sizes and specifications
Technical Specifications
Inductance
13mH
Product Range
SS28H-CH Series
DC Current Rating
2A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303