Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSSB11V-R17043
Order Code2364302
Product RangeSSB11V Series
Also Known AsUALB11VR170430
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč42.887 |
| 10+ | Kč37.871 |
| 50+ | Kč34.109 |
| 300+ | Kč30.848 |
| 600+ | Kč27.588 |
| 1200+ | Kč25.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSSB11V-R17043
Order Code2364302
Product RangeSSB11V Series
Also Known AsUALB11VR170430
Technical Datasheet
Inductance4.3mH
DC Current Rating1.7A
Product RangeSSB11V Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SS coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 10H ferrite material and equivalents
- Operating temperature range from -25°C to +130°C
- Wide variety of sizes and specifications
- UL 94 V–0 flame retardant rated base and bobbin
Technical Specifications
Inductance
4.3mH
Product Range
SSB11V Series
DC Current Rating
1.7A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability