10,000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | Kč5.467 |
100+ | Kč4.941 |
500+ | Kč4.264 |
1000+ | Kč3.787 |
Product Information
Product Overview
T491B106K016AT is a T491 series standard tantalum surface mount capacitor industrial grade MnO2. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. It combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes, and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Standard termination is available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications, and control units.
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations, laser-marked case
- Voltage range from 2.5 to 50VDC
- Extended range values, low profile case sizes
- 10µF capacitance, ±10% capacitance tolerance, 16VDC rated voltage
- 100% Matte tin (Sn)-plated termination finish
- Operating temperature range from -55°C to +125°C
Technical Specifications
10µF
1411 [3528 Metric]
2ohm
-
3.5mm
1.9mm
-55°C
-
16V
± 10%
B
206mA
2.8mm
T491 Series
125°C
No SVHC (25-Jun-2025)
Alternatives for T491B106K016AT
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate