8,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč20.014 | 
| 50+ | Kč18.158 | 
| 100+ | Kč16.076 | 
| 500+ | Kč12.565 | 
| 1000+ | Kč11.010 | 
| 2000+ | Kč10.784 | 
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
 - High frequency capacitance retention
 - 100% Accelerated steady state aging
 - 100% Surge current tested
 - EIA standard case sizes
 - Halogen-free epoxy
 
Technical Specifications
150µF
6.3V
0.025ohm
3.5mm
1.9mm
-55°C
T520 KO-CAP Series
No SVHC (25-Jun-2025)
± 20%
B
1411 [3528 Metric]
2.8mm
2.3A
105°C
-
Alternatives for T520B157M006ATE025
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate