Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG01B
Order Code3389929
Also Known AsGTIN UPC EAN: 4024028060026
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč83.266 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMO ELECTRONIC
Manufacturer Part NoG01B
Order Code3389929
Also Known AsGTIN UPC EAN: 4024028060026
Enclosure TypeIndustrial
Enclosure MaterialPlastic
External Height - Metric26mm
External Width - Metric61mm
External Depth - Metric102mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.4"
External Depth - Imperial4.01"
SVHCNo SVHC (21-Jan-2025)
Product Overview
A double wall black plastic case with battery box for incorporating a 9V/DC battery or two 1.5 V/DC minicells.
- Dimensions (LxWxD): 102x61x26mm
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
26mm
External Depth - Metric
102mm
Body Colour
Black
External Height - Imperial
1.02"
External Depth - Imperial
4.01"
Enclosure Material
Plastic
External Width - Metric
61mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.4"
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046