Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Order Code2075134
Product RangeTFT LCD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč734.342 | 
| 5+ | Kč704.497 | 
| 10+ | Kč674.150 | 
| 25+ | Kč643.302 | 
| 50+ | Kč609.946 | 
| 100+ | Kč600.415 | 
| 288+ | Kč585.618 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč734.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoK350QVG-V2-F
Order Code2075134
Product RangeTFT LCD
Technical Datasheet
Display Size3.5"
Resolution320 x 240
Resolution320 x 240
VGA SizeQVGA
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeRGB
Interface TypeRGB
Display Brightness270cd/m²
TouchscreenResistive Touch
Module Size76.9mm x  63.9mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display Pinout60 Way FFC
Product RangeTFT LCD
Technical Specifications
Display Size
3.5"
Resolution
320 x 240
Display Orientation
Landscape
Logic Voltage
3.3V
Interface Type
RGB
Touchscreen
Resistive Touch
Operating Temperature Min
-20°C
Display Pinout
60 Way FFC
Resolution
320 x 240
VGA Size
QVGA
Display Appearance
RGB
Interface Type
RGB
Display Brightness
270cd/m²
Module Size
76.9mm x 63.9mm
Operating Temperature Max
70°C
Product Range
TFT LCD
Technical Docs (2)
Alternatives for K350QVG-V2-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824