Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part No281-451
Order Code3810960
Product Range281 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,210.240 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,210.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part No281-451
Order Code3810960
Product Range281 Series
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max600g
Resolution (g)5g
Product Range281 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
600g
Product Range
281 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047