Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,141.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,141.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- DE series platform scale
- Maximum weighing capacity is 30 / 60g
- Large backlit LCD display
- 318mm x 308mm x 75mm (W x D x H) stainless steel weighing plate
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Weigh different ingredients of a mixture using recipe function
- Freely programmable weighing unit,
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
20g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
60kg
Product Range
DE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.8