Print Page
Product Overview
- ECB-N series bench scale
- Maximum weighing capacity is 10Kg
- Large backlit LCD display
- Simple and convenient 2-key operation
- Very fast display of steady weight values within 2sec
- High mobility and flat design
- 320mm x 260mm (W x D) stainless steel weighing plate
- Overall dimension is 320mm x 260mm x 60mm (W x D x H)
- Optional battery operated
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
10kg
Product Range
ECB Scale
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5