Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoEWJ 3000-2
Order Code3811233
Product RangeEWJ Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,429.207 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,429.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoEWJ 3000-2
Order Code3811233
Product RangeEWJ Series
Technical Datasheet
Balance / Scale TypePrecision
Load Weight Max3kg
Resolution (g)0.01g
Product RangeEWJ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EWJ 3000-2 is a 3000g high-quality precision balance with automatic internal adjustment.
- Easy to use: All primary functions have their own key on the keypad
- Automatic internal adjustment time-controlled every 2 hour
- Large backlit LCD display, digit height 16,5 mm
Technical Specifications
Balance / Scale Type
Precision
Resolution (g)
0.01g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
3kg
Product Range
EWJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90160010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.12