Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIFS 60K-2M
Order Code3811380
Product RangeIFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč14,295.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč14,295.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKERN
Manufacturer Part NoIFS 60K-2M
Order Code3811380
Product RangeIFS Series
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max60kg
Resolution (g)20g
Product RangeIFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
20g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
60kg
Product Range
IFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12