Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoIFS 6K-3SM
Order Code3811382
Product RangeIFS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,038.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč12,038.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoIFS 6K-3SM
Order Code3811382
Product RangeIFS Series
Technical Datasheet
Balance / Scale TypeCounting
Load Weight Max6kg
Resolution (g)2g
Product RangeIFS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Balance / Scale Type
Counting
Resolution (g)
2g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
6kg
Product Range
IFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.79