Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč48,906.000 |
Price for:Each
Minimum: 1
Multiple: 1
Kč48,906.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoJCS 200
Order Code4377641
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
JCS 200 is a colour spectrometer for determining wavelengths and colour spectra. Geometric optical D/8 structure, i.e. the angle at which the light is reflected from the sample is recorded is 8 degrees. This structure is suitable for highly diverse materials and surfaces. The dual optical trail system simultaneously records the SCI and the SCE spectrum of a sample. This combination enables precise, comprehensive characterisation of the colour, both taking the gloss into account and not taking the gloss into account.
- Measuring aperture MAV: Ø 8mm / Ø 10mm, SAV: Ø 4mm / Ø 5mm
- 2°, 10° observation angle, 0.08 standard deviation (within), 0.01 display accuracy
- Precise colour spectrometer for determining wavelengths and colour spectra
- Identifies a range of chroma parameters
- With LED light source to support fluorescence measurements
- Integrated white panel for reference is protect against contamination, guarantees measuring accuracy
- Portable design, robust construction
- Wobble-free, dustproof and shockproof
- Full spectrum with long service life and low power consumption
- Offers the most varied calibration algorithms
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
UN Hazard Code:3481